Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWISSBIT
Manufacturer Part NoSFSD256GN1AM1TB-E-VG-221-STDCopy
Manufacturer Standard Lead Time42 weeks
Order Code4849825
Product RangeS-50u High Reliability Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$21,234.920 |
Price for:Each
Minimum: 1
Multiple: 1
NT$21,234.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFSD256GN1AM1TB-E-VG-221-STDCopy
Manufacturer Standard Lead Time42 weeks
Order Code4849825
Product RangeS-50u High Reliability Series
Technical Datasheet
Flash Memory Card TypeMicroSDXC Card, UHS-1, Class 10/U3/V30/A2
Memory Capacity256GB
Supply Voltage Nom-
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeS-50u High Reliability Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Flash Memory Card Type
MicroSDXC Card, UHS-1, Class 10/U3/V30/A2
Supply Voltage Nom
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Memory Capacity
256GB
Operating Temperature Min
-25°C
Product Range
S-50u High Reliability Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85238090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
