Print Page
SN2600MB020GI-1TB1-2DB-STD
SSD, Internal, M.2 2242, PCIe Gen 3 x 4, NVMe 1.3, 20 GB, 3D pSLC NAND, AES 256-bit, TCG Opal 2.0
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SWISSBIT |
|---|---|
| Manufacturer Part No | SN2600MB020GI-1TB1-2DB-STDCopy |
| Manufacturer Standard Lead Time | 42 weeks |
| Order Code | 4849674 |
| Product Range | N2600 Series |
| Your Part Number | |
| Technical Datasheet |
9 In Stock
Need more?
9 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$7,588.750 |
Price for:Each
Minimum: 1
Multiple: 1
NT$7,588.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SWISSBIT |
|---|---|
| Manufacturer Part No | SN2600MB020GI-1TB1-2DB-STDCopy |
| Manufacturer Standard Lead Time | 42 weeks |
| Order Code | 4849674 |
| Product Range | N2600 Series |
| Technical Datasheet | |
| Drive Type | Internal |
| Form Factor | M.2 2242 |
| Interfaces | PCIe Gen 3 x 4, NVMe 1.3 |
| Memory Capacity | 20GB |
| Flash Memory Type | 3D pSLC NAND |
| Encryption Type | AES 256-bit, TCG Opal 2.0 |
| Sequential Read Speed | 322MB/s |
| Sequential Write Speed | 199MB/s |
| Random Read up to Speed | 25000 |
| Random Write up to Speed | 39000 |
| Supply Voltage Nom | 3.3V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | N2600 Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Drive Type | Internal |
|---|---|
| Interfaces | PCIe Gen 3 x 4, NVMe 1.3 |
| Flash Memory Type | 3D pSLC NAND |
| Sequential Read Speed | 322MB/s |
| Random Read up to Speed | 25000 |
| Supply Voltage Nom | 3.3V |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (25-Jun-2025) |
| Form Factor | M.2 2242 |
|---|---|
| Memory Capacity | 20GB |
| Encryption Type | AES 256-bit, TCG Opal 2.0 |
| Sequential Write Speed | 199MB/s |
| Random Write up to Speed | 39000 |
| Operating Temperature Min | -40°C |
| Product Range | N2600 Series |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85238090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .003457 |
