Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No767KS15Copy
Manufacturer Standard Lead Time7 weeks
Order Code1871181
Your Part Number
98 In Stock
Need more?
98 Delivery in 4-5 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | NT$323.520 |
| 10+ | NT$274.890 |
| 25+ | NT$257.650 |
| 100+ | NT$233.350 |
| 250+ | NT$230.690 |
| 500+ | NT$228.030 |
Price for:Each
Minimum: 1
Multiple: 1
NT$323.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No767KS15Copy
Manufacturer Standard Lead Time7 weeks
Order Code1871181
Technical Datasheet
Current Rating5A
Pin Diameter2.1mm
Barrel Length12mm
Connector MountingCable Mount
Contact Termination TypeSolder
Barrel Inner Diameter2.1mm
Barrel Outer Diameter5.5mm
Voltage Rating30V
Product Range-
Product Overview
The 767KS15 is a Miniature Sealed Power Plug with a black tip insulator. It has copper alloy plug sleeve, rigid thermoplastic finger insulator and a thermoplastic elastomer handle. It mates with L712AS, L712RAS and PCL712AS power jacks.
- IP66, IP67 and IP68/NEMA 250 (6P) when mated
- Locking ring provides security in critical applications
- Sleeve terminal serves as cord clamp
- Handle/boot with cable strain relief
- 7/16-32 UN2B Locking ring thread size
- 5/16-24 UNF 2A Handle thread size
Applications
Industrial, Medical, Lighting, Power Management
Technical Specifications
Gender
Plug
Pin Diameter
2.1mm
Connector Mounting
Cable Mount
Barrel Inner Diameter
2.1mm
Voltage Rating
30V
Current Rating
5A
Barrel Length
12mm
Contact Termination Type
Solder
Barrel Outer Diameter
5.5mm
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009707
