Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoEP913S14Copy
Order Code2517673
Product RangeEP900S Sealed Series
Your Part Number
121 In Stock
Need more?
121 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$693.440 |
| 5+ | NT$646.450 |
| 10+ | NT$599.450 |
| 20+ | NT$574.470 |
| 50+ | NT$551.800 |
Price for:Each
Minimum: 1
Multiple: 1
NT$693.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoEP913S14Copy
Order Code2517673
Product RangeEP900S Sealed Series
Technical Datasheet
Product RangeEP900S Sealed Series
Panel Cutout Diameter-
Contact ConfigurationSPDT
Switch OperationMomentary
Pushbutton Actuator StyleRound
Contact Current AC Max250mA
IP RatingIP67
Switch MountingFree Hanging
Switch TerminalsSolder Lug
Technical Specifications
Product Range
EP900S Sealed Series
Contact Configuration
SPDT
Pushbutton Actuator Style
Round
IP Rating
IP67
Switch Terminals
Solder Lug
Panel Cutout Diameter
-
Switch Operation
Momentary
Contact Current AC Max
250mA
Switch Mounting
Free Hanging
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031752
