Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TAIWAN SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | S1AL R3Copy |
| Order Code | Re-Reel1559148RL Cut Tape1559148 |
| Product Range | S1A |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Packaging Options
Product Information
| Manufacturer | TAIWAN SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | S1AL R3Copy |
| Order Code | Re-Reel1559148RL Cut Tape1559148 |
| Product Range | S1A |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 50V |
| Average Forward Current | 1A |
| Diode Configuration | Single |
| Forward Voltage Max | 1.1V |
| Reverse Recovery Time | 1.8µs |
| Forward Surge Current | 30A |
| Operating Temperature Max | 150°C |
| Diode Case Style | Sub SMA |
| No. of Pins | 2Pins |
| Product Range | S1A |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2020) |
Product Overview
The S1AL is a Surface-mount Rectifier with sub SMA plastic case and lead-free pure tin-plated terminals. The cathode is denoted by the polarity band.
- Glass-passivated junction chip
- Ideal for automated placement
- Low power loss, high efficiency
Applications
Industrial
Technical Specifications
| Repetitive Peak Reverse Voltage | 50V |
|---|---|
| Diode Configuration | Single |
| Reverse Recovery Time | 1.8µs |
| Operating Temperature Max | 150°C |
| No. of Pins | 2Pins |
| Qualification | - |
| Average Forward Current | 1A |
|---|---|
| Forward Voltage Max | 1.1V |
| Forward Surge Current | 30A |
| Diode Case Style | Sub SMA |
| Product Range | S1A |
| SVHC | No SVHC (25-Jun-2020) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000113 |
