Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TAIWAN SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | TS4148 RYGCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | Re-Reel2708389RL Cut Tape2708389 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
1 Delivery in 1-2 Business Days(SG stock)
Available until stock is exhausted
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$1.050 | NT$1.05 |
| Total Price | NT$1.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$1.050 |
| 10+ | NT$0.910 |
| 100+ | NT$0.845 |
| 500+ | NT$0.775 |
| 1000+ | NT$0.665 |
| 5000+ | NT$0.622 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TAIWAN SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | TS4148 RYGCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | Re-Reel2708389RL Cut Tape2708389 |
| Technical Datasheet | |
| Diode Configuration | Single |
| Repetitive Peak Reverse Voltage | 75V |
| Average Forward Current | 150mA |
| Forward Voltage Max | 1V |
| Reverse Recovery Time | 4ns |
| Forward Surge Current | 2A |
| Operating Temperature Max | 175°C |
| Diode Case Style | 0805 |
| No. of Pins | 2Pins |
| Diode Mounting | Surface Mount |
| Product Range | - |
| Qualification | - |
| SVHC | To Be Advised |
Alternatives for TS4148 RYG
1 Product Found
Product Overview
TS4148 RYG is a 150mA, 75V switching diode. Applications include switching mode power supply (SMPS), adapters, lighting application, on-board DC/DC converter.
- Low power loss, high efficiency, ideal for automated placement
- High surge current capability
- Moulding compound meets UL flammability classification rating 94HB
- Matte tin plated leads, solderable per J-STD-002 terminal
- Meet JESD 201 class 1A whisker test
- Polarity: Indicated by cathode band
- Junction temperature range from -55 to +175°C
- Forward voltage per diode is 1V max at IF=100mA, TJ=25°C
- 0805(ceramics) package
- Reverse current at rated VR per diode is 5µA max at VR=75V TJ=25°C
Technical Specifications
| Diode Configuration | Single |
|---|---|
| Average Forward Current | 150mA |
| Reverse Recovery Time | 4ns |
| Operating Temperature Max | 175°C |
| No. of Pins | 2Pins |
| Product Range | - |
| SVHC | To Be Advised |
| Repetitive Peak Reverse Voltage | 75V |
|---|---|
| Forward Voltage Max | 1V |
| Forward Surge Current | 2A |
| Diode Case Style | 0805 |
| Diode Mounting | Surface Mount |
| Qualification | - |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000006 |
