Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLAXHG6060YEL100MMRCopy
Manufacturer Standard Lead Time18 weeks
Order Code4236090
Your Part Number
2,990 In Stock
Need more?
10 Delivery in 1-2 Business Days(SG stock)
2,980 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$12.060 |
| 10+ | NT$11.930 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$12.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLAXHG6060YEL100MMRCopy
Manufacturer Standard Lead Time18 weeks
Order Code4236090
Technical Datasheet
DC Resistance Max60mohm
Product Length6mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Resistance Max
60mohm
Product Height
4.5mm
Product Length
6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
