Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLBCNF1608KKTR56MA
Order Code4588075
Product RangeMCOIL LBCN Series
Your Part Number
Technical Datasheet
3,000 In Stock
Need more?
3000 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$12.180 |
| 10+ | NT$10.350 |
| 100+ | NT$8.040 |
| 500+ | NT$7.880 |
| 1000+ | NT$7.720 |
| 2000+ | NT$7.560 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$12.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLBCNF1608KKTR56MA
Order Code4588075
Product RangeMCOIL LBCN Series
Technical Datasheet
Inductance560nH
RMS Current (Irms)2.8A
Inductor ConstructionShielded
Saturation Current (Isat)2.7A
Product RangeMCOIL LBCN Series
Inductor Case / Package0603 [1608 Metric]
DC Resistance Max80mohm
Inductance Tolerance± 20%
Product Length1.6mm
Product Width0.8mm
Product Height1mm
SVHCTo Be Advised
Technical Specifications
Inductance
560nH
Inductor Construction
Shielded
Product Range
MCOIL LBCN Series
DC Resistance Max
80mohm
Product Length
1.6mm
Product Height
1mm
RMS Current (Irms)
2.8A
Saturation Current (Isat)
2.7A
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 20%
Product Width
0.8mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454