Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXHF6060XKL470MMRCopy
Manufacturer Standard Lead Time16 weeks
Order Code4630584
Product RangeLCXH Series
Your Part Number
2,000 In Stock
Need more?
2,000 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$15.680 |
| 25+ | NT$11.690 |
| 100+ | NT$11.120 |
| 250+ | NT$10.420 |
| 500+ | NT$9.920 |
| 1000+ | NT$9.470 |
| 2500+ | NT$9.410 |
| 5000+ | NT$9.350 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$15.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXHF6060XKL470MMRCopy
Manufacturer Standard Lead Time16 weeks
Order Code4630584
Product RangeLCXH Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)1.48A
Inductor Construction-
Saturation Current (Isat)1.2A
Product RangeLCXH Series
Inductor Case / Package-
DC Resistance Max0.32ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
47µH
Inductor Construction
-
Product Range
LCXH Series
DC Resistance Max
0.32ohm
Product Length
6mm
Product Height
3mm
RMS Current (Irms)
1.48A
Saturation Current (Isat)
1.2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227
