Print Page
LCXND3030QKT101MNT
Power Inductor (SMD), 100 µH, 230 mA, Wirewound, 270 mA, LCXN Series, 1212 [3030 Metric]
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXND3030QKT101MNTCopy
Order Code5149891
Product RangeLCXN Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 5+ | NT$7.720 |
| 50+ | NT$6.440 |
| 250+ | NT$5.670 |
| 500+ | NT$5.280 |
| 1000+ | NT$4.960 |
| 2000+ | NT$4.660 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
NT$38.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXND3030QKT101MNTCopy
Order Code5149891
Product RangeLCXN Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)230mA
Inductor ConstructionWirewound
Saturation Current (Isat)270mA
Product RangeLCXN Series
Inductor Case / Package1212 [3030 Metric]
DC Resistance Max2.88ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100µH
Inductor Construction
Wirewound
Product Range
LCXN Series
DC Resistance Max
2.88ohm
Product Length
3mm
Product Height
1.5mm
RMS Current (Irms)
230mA
Saturation Current (Isat)
270mA
Inductor Case / Package
1212 [3030 Metric]
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
