Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXND4040MKL150MDGCopy
Manufacturer Standard Lead Time10 weeks
Order Code4065094
Your Part Number
2,500 In Stock
Need more?
2,500 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$8.710 |
| 25+ | NT$7.350 |
| 100+ | NT$6.180 |
| 250+ | NT$6.020 |
| 500+ | NT$5.520 |
| 1000+ | NT$4.980 |
| 2500+ | NT$4.960 |
| 5000+ | NT$4.940 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$8.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Inductor Construction
Wirewound
DC Resistance Max
0.312ohm
Product Length
4mm
Saturation Current (Isat)
650mA
Inductance Tolerance
± 20%
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000148
