Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXND5050WKT101MMGCopy
Manufacturer Standard Lead Time10 weeks
Order Code4064976
Your Part Number
1,100 In Stock
Need more?
1,100 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$12.010 |
| 25+ | NT$9.060 |
| 100+ | NT$8.590 |
| 250+ | NT$8.050 |
| 500+ | NT$7.420 |
| 1000+ | NT$7.270 |
| 2500+ | NT$7.110 |
| 5000+ | NT$6.950 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$12.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXND5050WKT101MMGCopy
Manufacturer Standard Lead Time10 weeks
Order Code4064976
Technical Datasheet
Inductor ConstructionWirewound
DC Resistance Max1.02ohm
Product Length5mm
Product Width5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductor Construction
Wirewound
Product Length
5mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
1.02ohm
Product Width
5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000237
