Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXND5050WKT3R3NMGCopy
Manufacturer Standard Lead Time10 weeks
Order Code4064977
Product RangeLCXN Series
Your Part Number
106 In Stock
Need more?
106 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$13.970 |
| 25+ | NT$11.720 |
| 100+ | NT$10.550 |
| 250+ | NT$10.040 |
| 500+ | NT$8.780 |
| 1000+ | NT$7.830 |
| 2500+ | NT$7.540 |
| 5000+ | NT$7.350 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$13.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXND5050WKT3R3NMGCopy
Manufacturer Standard Lead Time10 weeks
Order Code4064977
Product RangeLCXN Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)2.4A
Inductor ConstructionWirewound
Product RangeLCXN Series
DC Resistance Max0.0576ohm
Product Length5mm
Product Width5mm
Product Height2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Wirewound
DC Resistance Max
0.0576ohm
Product Width
5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
2.4A
Product Range
LCXN Series
Product Length
5mm
Product Height
2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000229
