Print Page
LSCND1005CCTR47MH
Power Inductor (SMD), 0.47 µH, 800 mA, Shielded, 1.6 A, MCOIL LSCN Series, 0402 [1005 Metric]
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSCND1005CCTR47MHCopy
Order Code5149892
Product RangeMCOIL LSCN Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 10+ | NT$27.210 |
| 100+ | NT$22.700 |
| 500+ | NT$19.970 |
| 2500+ | NT$18.600 |
| 7500+ | NT$17.480 |
| 15000+ | NT$16.420 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
NT$272.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSCND1005CCTR47MHCopy
Order Code5149892
Product RangeMCOIL LSCN Series
Technical Datasheet
Inductance0.47µH
RMS Current (Irms)800mA
Inductor ConstructionShielded
Saturation Current (Isat)1.6A
Product RangeMCOIL LSCN Series
Inductor Case / Package0402 [1005 Metric]
DC Resistance Max0.345ohm
Inductance Tolerance± 20%
Product Length1mm
Product Width0.5mm
Product Height0.33mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
0.47µH
Inductor Construction
Shielded
Product Range
MCOIL LSCN Series
DC Resistance Max
0.345ohm
Product Length
1mm
Product Height
0.33mm
RMS Current (Irms)
800mA
Saturation Current (Isat)
1.6A
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 20%
Product Width
0.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
