Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLSQNB160808T4R7MCopy
Manufacturer Standard Lead Time9 weeks
Order Code4048030
Product RangeLSQN Series
Your Part Number
697 In Stock
Need more?
697 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$5.390 |
| 25+ | NT$4.440 |
| 100+ | NT$3.740 |
| 250+ | NT$3.550 |
| 500+ | NT$3.360 |
| 1000+ | NT$3.170 |
| 2500+ | NT$3.140 |
| 5000+ | NT$3.080 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$5.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSQNB160808T4R7MCopy
Manufacturer Standard Lead Time9 weeks
Order Code4048030
Product RangeLSQN Series
Technical Datasheet
Inductor ConstructionWirewound
Saturation Current (Isat)145mA
Product RangeLSQN Series
DC Resistance Max0.312ohm
Product Length1.6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductor Construction
Wirewound
Product Range
LSQN Series
Product Length
1.6mm
Saturation Current (Isat)
145mA
DC Resistance Max
0.312ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000021
