Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN LSXND5050YAL4R7NMG Power Inductor (SMD), 4.7 µH, 3.5 A, Wirewound, 3.47 A, LSXN Series, 2020 [5050 Metric]](https://tw.element14.com/productimages/standard/en_GB/4666743-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXND5050YAL4R7NMGCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel4666754RL
Cut Tape4666754
Product RangeLSXN Series
Also Known AsNRS5040T4R7NMGK
Your Part Number
1,322 In Stock
Need more?
1,322 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$7.770 | NT$7.77 |
| Total Price | NT$7.77 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$7.770 |
| 50+ | NT$6.470 |
| 100+ | NT$5.350 |
| 250+ | NT$4.860 |
| 500+ | NT$4.360 |
| 1500+ | NT$3.860 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXND5050YAL4R7NMGCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel4666754RL
Cut Tape4666754
Product RangeLSXN Series
Also Known AsNRS5040T4R7NMGK
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)3.5A
Inductor ConstructionWirewound
Saturation Current (Isat)3.47A
Product RangeLSXN Series
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max0.0377ohm
Inductance Tolerance± 30%
Product Length5mm
Product Width5mm
Product Height4.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Wirewound
Product Range
LSXN Series
DC Resistance Max
0.0377ohm
Product Length
5mm
Product Height
4.1mm
RMS Current (Irms)
3.5A
Saturation Current (Isat)
3.47A
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 30%
Product Width
5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
