Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXNE2424MKTR47NNGCopy
Manufacturer Standard Lead Time10 weeks
Order Code4065020
Your Part Number
2,427 In Stock
Need more?
2,427 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$4.500 |
| 25+ | NT$3.840 |
| 100+ | NT$3.240 |
| 250+ | NT$3.080 |
| 500+ | NT$2.920 |
| 1000+ | NT$2.760 |
| 2500+ | NT$2.540 |
| 5000+ | NT$2.460 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$4.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXNE2424MKTR47NNGCopy
Manufacturer Standard Lead Time10 weeks
Order Code4065020
Technical Datasheet
RMS Current (Irms)2.1A
Inductor ConstructionWirewound
Saturation Current (Isat)3.69A
Inductor Case / Package-
DC Resistance Max60mohm
Product Width2.4mm
Product Height1.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
RMS Current (Irms)
2.1A
Saturation Current (Isat)
3.69A
DC Resistance Max
60mohm
Product Height
1.2mm
Inductor Construction
Wirewound
Inductor Case / Package
-
Product Width
2.4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000049
