Print Page
MCASH21GSC7474MTCA01
SMD Multilayer Ceramic Capacitor, 0.47 µF, 100 V, 0805 [2012 Metric], ± 20%, X7S
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN MCASH21GSC7474MTCA01 SMD Multilayer Ceramic Capacitor, 0.47 µF, 100 V, 0805 [2012 Metric], ± 20%, X7S](https://tw.element14.com/productimages/standard/en_GB/2112808-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoMCASH21GSC7474MTCA01Copy
Order Code4960761
Product RangeMCAS Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 5+ | NT$7.690 |
| 50+ | NT$4.570 |
| 250+ | NT$3.750 |
| 500+ | NT$3.490 |
| 1500+ | NT$3.100 |
| 3000+ | NT$2.840 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
NT$38.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMCASH21GSC7474MTCA01Copy
Order Code4960761
Product RangeMCAS Series
Technical Datasheet
Capacitance0.47µF
Voltage(DC)100V
Voltage(AC)-
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7S
Product RangeMCAS Series
Product Length2mm
Product Width1.25mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.47µF
Voltage(AC)
-
Capacitance Tolerance
± 20%
Product Range
MCAS Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
100V
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X7S
Product Length
2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
