Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNS10145T100MNVVCopy
Manufacturer Standard Lead Time10 weeks
Order Code3919214
Product RangeNS Series
Your Part Number
1,663 In Stock
Need more?
1,663 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$44.340 |
| 25+ | NT$38.960 |
| 100+ | NT$33.570 |
| 250+ | NT$31.610 |
| 500+ | NT$30.790 |
| 1000+ | NT$26.520 |
| 5000+ | NT$22.240 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$44.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNS10145T100MNVVCopy
Manufacturer Standard Lead Time10 weeks
Order Code3919214
Product RangeNS Series
Technical Datasheet
RMS Current (Irms)3.1A
Saturation Current (Isat)4.22A
Product RangeNS Series
Inductor Case / Package-
Product Length10.1mm
Product Width10.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
RMS Current (Irms)
3.1A
Product Range
NS Series
Product Length
10.1mm
SVHC
No SVHC (25-Jun-2025)
Saturation Current (Isat)
4.22A
Inductor Case / Package
-
Product Width
10.1mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001989
