Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNS10155T100MNVVCopy
Manufacturer Standard Lead Time10 weeks
Order Code3912018
Product RangeNS Series
Your Part Number
1,975 In Stock
Need more?
1,975 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$40.540 |
| 25+ | NT$30.530 |
| 100+ | NT$25.880 |
| 250+ | NT$23.310 |
| 500+ | NT$23.140 |
| 1000+ | NT$22.970 |
| 5000+ | NT$22.800 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$40.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNS10155T100MNVVCopy
Manufacturer Standard Lead Time10 weeks
Order Code3912018
Product RangeNS Series
Technical Datasheet
RMS Current (Irms)4.4A
Inductor ConstructionShielded
Saturation Current (Isat)4.49A
Product RangeNS Series
Inductor Case / Package-
DC Resistance Max0.024ohm
Product Length10.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
RMS Current (Irms)
4.4A
Saturation Current (Isat)
4.49A
Inductor Case / Package
-
Product Length
10.1mm
Inductor Construction
Shielded
Product Range
NS Series
DC Resistance Max
0.024ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002273
