Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNS12575T470MNVCopy
Manufacturer Standard Lead Time10 weeks
Order Code3912009
Your Part Number
998 In Stock
Need more?
998 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$68.090 |
| 25+ | NT$65.240 |
| 100+ | NT$60.490 |
| 250+ | NT$55.110 |
| 500+ | NT$50.040 |
| 1000+ | NT$44.340 |
| 5000+ | NT$30.460 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$68.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNS12575T470MNVCopy
Manufacturer Standard Lead Time10 weeks
Order Code3912009
Technical Datasheet
Inductance47µH
Inductor ConstructionShielded
Inductor Case / Package-
DC Resistance Max0.0515ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Height7.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
47µH
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Height
7.5mm
Inductor Construction
Shielded
DC Resistance Max
0.0515ohm
Product Length
12.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004166
