Print Page
TW2920-00-5000
RF Antenna, 1.525 to 1.559GHz, GNSS/GPS/GLONASS, RHC, Magnetic/Adhesive/Screw/SMA Connector
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCALIAN
Manufacturer Part NoTW2920-00-5000Copy
Manufacturer Standard Lead Time6 weeks
Order Code4349952
Product RangeAccutenna TW2920 Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$3,967.560 |
| 5+ | NT$3,910.910 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,967.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCALIAN
Manufacturer Part NoTW2920-00-5000Copy
Manufacturer Standard Lead Time6 weeks
Order Code4349952
Product RangeAccutenna TW2920 Series
Technical Datasheet
Antenna TypeGNSS / GPS / GLONASS / Galileo / BeiDou / L-Band / SBAS
Frequency Min1.525GHz
Frequency Max1.559GHz
Antenna MountingMagnetic / Adhesive / Screw / SMA Connector
Gain4.25dBi
VSWR1.5
Input Power-
Input Impedance-
Antenna PolarisationRight Hand Circular
Product RangeAccutenna TW2920 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Antenna Type
GNSS / GPS / GLONASS / Galileo / BeiDou / L-Band / SBAS
Frequency Max
1.559GHz
Gain
4.25dBi
Input Power
-
Antenna Polarisation
Right Hand Circular
SVHC
No SVHC (23-Jan-2024)
Frequency Min
1.525GHz
Antenna Mounting
Magnetic / Adhesive / Screw / SMA Connector
VSWR
1.5
Input Impedance
-
Product Range
Accutenna TW2920 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
