Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoA.30.B.30AF111Copy
Manufacturer Standard Lead Time18 weeks
Order Code4842663
Product RangeUltima A.30 Series
Your Part Number
39 In Stock
Need more?
39 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,524.000 |
| 5+ | NT$1,345.360 |
| 10+ | NT$1,166.720 |
| 50+ | NT$1,134.480 |
| 100+ | NT$1,102.230 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,524.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoA.30.B.30AF111Copy
Manufacturer Standard Lead Time18 weeks
Order Code4842663
Product RangeUltima A.30 Series
Technical Datasheet
Antenna BandMulti Band
Antenna TypePuck
Frequency Range1.207GHz, 1.561GHz, 1.57542GHz, 1.602GHz
VSWR-
Antenna MountingSMA Connector
Product RangeUltima A.30 Series
Antenna Case / Package55.4mm x 30.6mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Antenna PolarisationRight Hand Circular
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Band
Multi Band
Frequency Range
1.207GHz, 1.561GHz, 1.57542GHz, 1.602GHz
Gain
-0.95dBi, 3.59dBi, 3.26dBi
Product Range
Ultima A.30 Series
Antenna Case / Package
55.4mm x 30.6mm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Antenna Type
Puck
VSWR
-
Antenna Mounting
SMA Connector
Protocol
BeiDou, GPS, GNSS, GLONASS, Galileo, IRNSS, QZSS, SBAS
Operating Temperature Min
-40°C
Antenna Polarisation
Right Hand Circular
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
