Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoAGGBP.SL.25A.07.0060ACopy
Manufacturer Standard Lead Time18 weeks
Order Code4870320
Your Part Number
100 In Stock
Need more?
100 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$672.780 |
| 5+ | NT$590.260 |
| 10+ | NT$507.740 |
| 50+ | NT$486.770 |
| 100+ | NT$465.790 |
| 250+ | NT$456.480 |
Price for:Each
Minimum: 1
Multiple: 1
NT$672.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoAGGBP.SL.25A.07.0060ACopy
Manufacturer Standard Lead Time18 weeks
Order Code4870320
Technical Datasheet
Antenna Band-
Antenna TypePatch
Frequency Range1.602GHz, 1.57542GHz, 1.561GHz, 1.5425GHz, 1.27875GHz, 1.26856GHz, 1.26852GHz, 1.256GHz, 1.246GHz
VSWR-
Antenna MountingUFL / MHFI / I-Pex Connector
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Antenna PolarisationRight Hand Circular
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Band
-
Frequency Range
1.602GHz, 1.57542GHz, 1.561GHz, 1.5425GHz, 1.27875GHz, 1.26856GHz, 1.26852GHz, 1.256GHz, 1.246GHz
Gain
1.67dBi, 1.72dBi, 2.44dBi
Product Range
-
Operating Temperature Min
-40°C
Antenna Polarisation
Right Hand Circular
Antenna Type
Patch
VSWR
-
Antenna Mounting
UFL / MHFI / I-Pex Connector
Protocol
BeiDou, Bluetooth, Cellular, GALILEO, GLONASS, GNSS, GPS, Wi-Fi
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013
