Print Page
AGVLB208.A.07.0100AO
Internal Antenna, Patch, Multi Band, 1.57524GHz, I-Pex MHFI Connector, 0.15dBi, 1.5:1 VSWR
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TAOGLAS |
|---|---|
| Manufacturer Part No | AGVLB208.A.07.0100AOCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4842658 |
| Your Part Number | |
| Technical Datasheet |
15 In Stock
Need more?
15 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,673.810 |
| 5+ | NT$1,584.980 |
| 10+ | NT$1,496.150 |
| 50+ | NT$1,344.100 |
| 100+ | NT$1,250.960 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,673.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TAOGLAS |
|---|---|
| Manufacturer Part No | AGVLB208.A.07.0100AOCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4842658 |
| Technical Datasheet | |
| Antenna Band | Multi Band |
| Antenna Type | Patch |
| Frequency Range | 1.17645GHz, 1.561GHz, 1.57542GHz, 1.57524GHz |
| VSWR | 2:1, 1.5:1 |
| Gain | 0.01dBi, 0.15dBi |
| Antenna Mounting | I-Pex MHFI Connector |
| Product Range | - |
| Protocol | BeiDou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS, SBAS |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Antenna Polarisation | Right Hand Circular |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Antenna Band | Multi Band |
|---|---|
| Frequency Range | 1.17645GHz, 1.561GHz, 1.57542GHz, 1.57524GHz |
| Gain | 0.01dBi, 0.15dBi |
| Product Range | - |
| Operating Temperature Min | -40°C |
| Antenna Polarisation | Right Hand Circular |
| Antenna Type | Patch |
|---|---|
| VSWR | 2:1, 1.5:1 |
| Antenna Mounting | I-Pex MHFI Connector |
| Protocol | BeiDou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS, SBAS |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85177900 |
| US ECCN: | 7A994 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
