Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TAOGLAS |
|---|---|
| Manufacturer Part No | DSGP.1575.18.2.A.02Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | Re-Reel4870321RL Cut Tape4870321 |
| Your Part Number | |
| Technical Datasheet |
300 In Stock
Need more?
300 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$211.050 | NT$211.05 |
| Total Price | NT$211.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$211.050 |
| 10+ | NT$180.030 |
| 25+ | NT$172.430 |
| 50+ | NT$154.040 |
| 100+ | NT$135.640 |
| 500+ | NT$132.930 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TAOGLAS |
|---|---|
| Manufacturer Part No | DSGP.1575.18.2.A.02Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | Re-Reel4870321RL Cut Tape4870321 |
| Technical Datasheet | |
| Antenna Band | - |
| Antenna Type | Patch |
| Frequency Range | 1.602GHz, 1.57542GHz, 1.561GHz, 1.5425GHz, 1.27875GHz, 1.26856GHz, 1.26852GHz, 1.256GHz, 1.246GHz |
| VSWR | 2:1 |
| Gain | 2.4dBi |
| Antenna Mounting | SMD |
| Product Range | - |
| Protocol | BeiDou, GALILEO, GLONASS, GNSS, GPS |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Antenna Polarisation | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Antenna Band | - |
|---|---|
| Frequency Range | 1.602GHz, 1.57542GHz, 1.561GHz, 1.5425GHz, 1.27875GHz, 1.26856GHz, 1.26852GHz, 1.256GHz, 1.246GHz |
| Gain | 2.4dBi |
| Product Range | - |
| Operating Temperature Min | -40°C |
| Antenna Polarisation | - |
| Antenna Type | Patch |
|---|---|
| VSWR | 2:1 |
| Antenna Mounting | SMD |
| Protocol | BeiDou, GALILEO, GLONASS, GNSS, GPS |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85177100 |
| US ECCN: | 7A994 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0029 |
