Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TAOGLAS |
|---|---|
| Manufacturer Part No | FW.19.M6.F.WCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4842666 |
| Your Part Number | |
| Technical Datasheet |
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$615.000 |
| 5+ | NT$561.490 |
| 10+ | NT$507.980 |
| 50+ | NT$487.130 |
| 100+ | NT$466.270 |
| 250+ | NT$421.000 |
Price for:Each
Minimum: 1
Multiple: 1
NT$615.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TAOGLAS |
|---|---|
| Manufacturer Part No | FW.19.M6.F.WCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4842666 |
| Technical Datasheet | |
| Antenna Band | Multi Band |
| Antenna Type | Whip |
| Frequency Range | 150MHz to 174MHz, 430MHz to 520MHz, 700MHz to 900MHz |
| VSWR | - |
| Gain | -0.18dBi, 1.15dBi, 2.34dBi |
| Antenna Mounting | M6 Connector |
| Product Range | - |
| Protocol | IoT, VHF/UHF |
| Antenna Case / Package | 14mm x 431mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Antenna Polarisation | Linear, Omnidirectional |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Antenna Band | Multi Band |
|---|---|
| Frequency Range | 150MHz to 174MHz, 430MHz to 520MHz, 700MHz to 900MHz |
| Gain | -0.18dBi, 1.15dBi, 2.34dBi |
| Product Range | - |
| Antenna Case / Package | 14mm x 431mm |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (25-Jun-2025) |
| Antenna Type | Whip |
|---|---|
| VSWR | - |
| Antenna Mounting | M6 Connector |
| Protocol | IoT, VHF/UHF |
| Operating Temperature Min | -40°C |
| Antenna Polarisation | Linear, Omnidirectional |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85177900 |
| US ECCN: | 7A994 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
