Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TAOGLAS |
|---|---|
| Manufacturer Part No | FXP302.A.001Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4842635 |
| Your Part Number | |
| Technical Datasheet |
245 In Stock
Need more?
245 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$172.860 |
| 10+ | NT$138.930 |
| 25+ | NT$133.650 |
| 50+ | NT$128.370 |
| 100+ | NT$111.080 |
| 500+ | NT$103.080 |
Price for:Each
Minimum: 1
Multiple: 1
NT$172.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TAOGLAS |
|---|---|
| Manufacturer Part No | FXP302.A.001Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4842635 |
| Technical Datasheet | |
| Antenna Band | - |
| Antenna Type | PCB |
| Frequency Range | 600MHz to 8GHz, 2.4GHz, 5.8GHz, 7.125GHz |
| VSWR | - |
| Gain | -0.68dBi, 1.94dBi, 3.24dBi, 0.65 dBi, 1.5dBi |
| Antenna Mounting | Adhesive / I-Pex MHFI Connector |
| Product Range | - |
| Protocol | Cellular, Wi-Fi |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Antenna Polarisation | Linear, Omnidirectional |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Antenna Band | - |
|---|---|
| Frequency Range | 600MHz to 8GHz, 2.4GHz, 5.8GHz, 7.125GHz |
| Gain | -0.68dBi, 1.94dBi, 3.24dBi, 0.65 dBi, 1.5dBi |
| Product Range | - |
| Operating Temperature Min | -40°C |
| Antenna Polarisation | Linear, Omnidirectional |
| Antenna Type | PCB |
|---|---|
| VSWR | - |
| Antenna Mounting | Adhesive / I-Pex MHFI Connector |
| Protocol | Cellular, Wi-Fi |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Vietnam Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85177900 |
| US ECCN: | 7A994 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
