Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TAOGLAS |
|---|---|
| Manufacturer Part No | GVLB208.ACopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4842659 |
| Your Part Number | |
| Technical Datasheet |
273 In Stock
Need more?
273 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$470.140 |
| 5+ | NT$439.580 |
| 10+ | NT$409.020 |
| 50+ | NT$372.530 |
| 100+ | NT$351.540 |
| 250+ | NT$334.510 |
Price for:Each
Minimum: 1
Multiple: 1
NT$470.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TAOGLAS |
|---|---|
| Manufacturer Part No | GVLB208.ACopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4842659 |
| Technical Datasheet | |
| Antenna Band | Multi Band |
| Antenna Type | Patch |
| Frequency Range | 1.17645GHz, 1.57542GHz, 1.57524GHz, 1.602GHz |
| VSWR | - |
| Gain | 0.4dBi, 1.5dBi |
| Antenna Mounting | Pin Feed |
| Product Range | - |
| Protocol | BeiDou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS, SBAS |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Antenna Polarisation | Right Hand Circular |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Antenna Band | Multi Band |
|---|---|
| Frequency Range | 1.17645GHz, 1.57542GHz, 1.57524GHz, 1.602GHz |
| Gain | 0.4dBi, 1.5dBi |
| Product Range | - |
| Operating Temperature Min | -40°C |
| Antenna Polarisation | Right Hand Circular |
| Antenna Type | Patch |
|---|---|
| VSWR | - |
| Antenna Mounting | Pin Feed |
| Protocol | BeiDou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS, SBAS |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85177900 |
| US ECCN: | 7A994 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
