Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TAOGLAS |
|---|---|
| Manufacturer Part No | GW.26.0111.HTCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4870322 |
| Your Part Number | |
| Technical Datasheet |
70 In Stock
Need more?
70 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$293.760 |
| 5+ | NT$267.610 |
| 10+ | NT$241.460 |
| 50+ | NT$223.220 |
| 100+ | NT$204.970 |
| 250+ | NT$200.880 |
Price for:Each
Minimum: 1
Multiple: 1
NT$293.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TAOGLAS |
|---|---|
| Manufacturer Part No | GW.26.0111.HTCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4870322 |
| Technical Datasheet | |
| Antenna Band | - |
| Antenna Type | Monopole |
| Frequency Range | 2.4GHz to 2.5GHz |
| VSWR | - |
| Gain | 2.24dBi |
| Antenna Mounting | Screw / SMA Connector |
| Product Range | - |
| Protocol | Bluetooth, Wi-Fi |
| Antenna Case / Package | 7.8mm x 30mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Antenna Polarisation | Vertical, Omnidirectional |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Antenna Band | - |
|---|---|
| Frequency Range | 2.4GHz to 2.5GHz |
| Gain | 2.24dBi |
| Product Range | - |
| Antenna Case / Package | 7.8mm x 30mm |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (25-Jun-2025) |
| Antenna Type | Monopole |
|---|---|
| VSWR | - |
| Antenna Mounting | Screw / SMA Connector |
| Protocol | Bluetooth, Wi-Fi |
| Operating Temperature Min | -40°C |
| Antenna Polarisation | Vertical, Omnidirectional |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85177100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0045 |
