Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAOGLAS
Manufacturer Part NoILA.257Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Cut Tape4758654
Cut Tape4758654RL
Your Part Number
2,562 In Stock
Need more?
2,562 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$40.760 |
| 10+ | NT$34.980 |
| 25+ | NT$33.160 |
| 50+ | NT$27.890 |
| 100+ | NT$22.610 |
| 500+ | NT$20.050 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$40.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoILA.257Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Cut Tape4758654
Cut Tape4758654RL
Technical Datasheet
Antenna Case Size3.2mm x 1.6mm x 0.5mm
Centre Frequency 12.45GHz
Centre Frequency 26.525GHz
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Case Size
3.2mm x 1.6mm x 0.5mm
Centre Frequency 2
6.525GHz
SVHC
No SVHC (25-Jun-2025)
Centre Frequency 1
2.45GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
