Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAOGLAS
Manufacturer Part NoILA.89Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Cut Tape4758656
Cut Tape4758656RL
Your Part Number
2,984 In Stock
Need more?
2,984 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$120.040 |
| 10+ | NT$98.600 |
| 25+ | NT$93.150 |
| 50+ | NT$85.950 |
| 100+ | NT$78.750 |
| 500+ | NT$72.990 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$120.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoILA.89Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Cut Tape4758656
Cut Tape4758656RL
Technical Datasheet
Antenna Case Size4mm x 12mm x 1.6mm
Centre Frequency 1868MHz
Centre Frequency 2915MHz
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Case Size
4mm x 12mm x 1.6mm
Centre Frequency 2
915MHz
SVHC
No SVHC (25-Jun-2025)
Centre Frequency 1
868MHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
