Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TAOGLAS |
|---|---|
| Manufacturer Part No | MA2230.A.001Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4842657 |
| Your Part Number | |
| Technical Datasheet |
19 In Stock
Need more?
19 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,394.030 |
| 5+ | NT$2,165.640 |
| 10+ | NT$1,937.250 |
| 50+ | NT$1,878.340 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,394.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TAOGLAS |
|---|---|
| Manufacturer Part No | MA2230.A.001Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4842657 |
| Technical Datasheet | |
| Antenna Band | Wide Band |
| Antenna Type | Candy Bar |
| Frequency Range | 535kHz to 1605kHz, 88MHz to 108MHz, 174MHz to 240MHz |
| VSWR | - |
| Gain | 1dB, 14dB, 11dB |
| Antenna Mounting | Adhesive |
| Product Range | - |
| Protocol | - |
| Antenna Case / Package | 200mm x 66mm x 10.7mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Antenna Polarisation | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Antenna Band | Wide Band |
|---|---|
| Frequency Range | 535kHz to 1605kHz, 88MHz to 108MHz, 174MHz to 240MHz |
| Gain | 1dB, 14dB, 11dB |
| Product Range | - |
| Antenna Case / Package | 200mm x 66mm x 10.7mm |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (25-Jun-2025) |
| Antenna Type | Candy Bar |
|---|---|
| VSWR | - |
| Antenna Mounting | Adhesive |
| Protocol | - |
| Operating Temperature Min | -40°C |
| Antenna Polarisation | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Vietnam Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85177900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
