Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TAOGLAS |
|---|---|
| Manufacturer Part No | MA2336.A.001Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4842664 |
| Product Range | MA2336 Series |
| Your Part Number | |
| Technical Datasheet |
20 In Stock
Need more?
20 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$3,499.980 |
| 5+ | NT$3,343.960 |
| 10+ | NT$3,187.940 |
| 50+ | NT$3,122.410 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,499.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TAOGLAS |
|---|---|
| Manufacturer Part No | MA2336.A.001Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4842664 |
| Product Range | MA2336 Series |
| Technical Datasheet | |
| Antenna Band | Wide Band |
| Antenna Type | Low Profile |
| Frequency Range | 1.207GHz, 1.561GHz, 1.57542GHz, 1.602GHz |
| VSWR | 3:1, 2:1, 1.5:1 |
| Gain | 1.49dBi, 2.75dBi, 3.89dBi |
| Antenna Mounting | Adhesive |
| Product Range | MA2336 Series |
| Protocol | BeiDou, Cellular, GNSS, GPS, GLONASS, Galileo, IRNSS, QZSS, SBAS, Wi-Fi |
| Antenna Case / Package | 70mm x 553mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Antenna Polarisation | Linear, Right Hand Circular, Omnidirectional |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Antenna Band | Wide Band |
|---|---|
| Frequency Range | 1.207GHz, 1.561GHz, 1.57542GHz, 1.602GHz |
| Gain | 1.49dBi, 2.75dBi, 3.89dBi |
| Product Range | MA2336 Series |
| Antenna Case / Package | 70mm x 553mm |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (25-Jun-2025) |
| Antenna Type | Low Profile |
|---|---|
| VSWR | 3:1, 2:1, 1.5:1 |
| Antenna Mounting | Adhesive |
| Protocol | BeiDou, Cellular, GNSS, GPS, GLONASS, Galileo, IRNSS, QZSS, SBAS, Wi-Fi |
| Operating Temperature Min | -40°C |
| Antenna Polarisation | Linear, Right Hand Circular, Omnidirectional |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Vietnam Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85177900 |
| US ECCN: | 7A994 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
