Print Page
MAX1016.A.001
External Antenna, Low Profile, 1.57524GHz, Multi Band, RP SMA/SMA Connector, 28.6dBi, 3:1 VSWR
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TAOGLAS |
|---|---|
| Manufacturer Part No | MAX1016.A.001Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4842678 |
| Product Range | Raptor Max Series |
| Your Part Number | |
| Technical Datasheet |
8 In Stock
Need more?
8 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$9,394.410 |
| 5+ | NT$8,143.500 |
Price for:Each
Minimum: 1
Multiple: 1
NT$9,394.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TAOGLAS |
|---|---|
| Manufacturer Part No | MAX1016.A.001Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4842678 |
| Product Range | Raptor Max Series |
| Technical Datasheet | |
| Antenna Band | Multi Band |
| Antenna Type | Low Profile |
| Frequency Range | 1.17645GHz, 1.561GHz, 1.57542GHz, 1.57524GHz |
| VSWR | 3:1 |
| Gain | 29.7dBi, 28.8dBi, 28.1dBi, 28.6dBi |
| Antenna Mounting | RP SMA / SMA Connector |
| Product Range | Raptor Max Series |
| Protocol | BeiDou, Cellular, GNSS, GPS, GLONASS, Galileo, IRNSS, QZSS, SBAS, Wi-Fi |
| Antenna Case / Package | 330mm x 75.5mm x 45.2mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Antenna Polarisation | Linear, Omnidirectional |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Antenna Band | Multi Band |
|---|---|
| Frequency Range | 1.17645GHz, 1.561GHz, 1.57542GHz, 1.57524GHz |
| Gain | 29.7dBi, 28.8dBi, 28.1dBi, 28.6dBi |
| Product Range | Raptor Max Series |
| Antenna Case / Package | 330mm x 75.5mm x 45.2mm |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (25-Jun-2025) |
| Antenna Type | Low Profile |
|---|---|
| VSWR | 3:1 |
| Antenna Mounting | RP SMA / SMA Connector |
| Protocol | BeiDou, Cellular, GNSS, GPS, GLONASS, Galileo, IRNSS, QZSS, SBAS, Wi-Fi |
| Operating Temperature Min | -40°C |
| Antenna Polarisation | Linear, Omnidirectional |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85177900 |
| US ECCN: | 7A994 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
