Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TAOGLAS |
|---|---|
| Manufacturer Part No | MHC125ACopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | Cut Tape4842671 Cut Tape4842671RL |
| Your Part Number | |
| Technical Datasheet |
4,000 In Stock
Need more?
4,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$72.440 |
| 10+ | NT$59.190 |
| 25+ | NT$53.360 |
| 50+ | NT$48.510 |
| 100+ | NT$43.660 |
| 500+ | NT$41.720 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$72.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TAOGLAS |
|---|---|
| Manufacturer Part No | MHC125ACopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | Cut Tape4842671 Cut Tape4842671RL |
| Technical Datasheet | |
| Antenna Band | Multi Band |
| Antenna Type | Low Profile |
| Frequency Range | 1.15GHz to 1.63GHz |
| VSWR | - |
| Gain | - |
| Antenna Mounting | SMD |
| Product Range | - |
| Protocol | BeiDou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS, SBAS |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Antenna Polarisation | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Antenna Band | Multi Band |
|---|---|
| Frequency Range | 1.15GHz to 1.63GHz |
| Gain | - |
| Product Range | - |
| Operating Temperature Min | -55°C |
| Antenna Polarisation | - |
| Antenna Type | Low Profile |
|---|---|
| VSWR | - |
| Antenna Mounting | SMD |
| Protocol | BeiDou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS, SBAS |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | South Korea Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85177900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
