Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAOGLAS
Manufacturer Part NoNLA.01Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Cut Tape4758669
Cut Tape4758669RL
Your Part Number
6,000 In Stock
Need more?
6,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$84.830 |
| 10+ | NT$73.310 |
| 25+ | NT$69.150 |
| 50+ | NT$64.670 |
| 100+ | NT$60.180 |
| 500+ | NT$57.940 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$84.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoNLA.01Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Cut Tape4758669
Cut Tape4758669RL
Technical Datasheet
Antenna Case Size5mm x 3mm x 0.5mm
Centre Frequency 12.09GHz
Centre Frequency 22.1GHz
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Case Size
5mm x 3mm x 0.5mm
Centre Frequency 2
2.1GHz
SVHC
No SVHC (25-Jun-2025)
Centre Frequency 1
2.09GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
