Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TAOGLAS |
|---|---|
| Manufacturer Part No | PA.433.ACopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | Re-Reel4842641RL Cut Tape4842641 |
| Your Part Number | |
| Technical Datasheet |
394 In Stock
Need more?
394 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$163.310 | NT$163.31 |
| Total Price | NT$163.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$163.310 |
| 10+ | NT$125.000 |
| 25+ | NT$118.300 |
| 50+ | NT$108.760 |
| 100+ | NT$99.210 |
| 500+ | NT$92.330 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TAOGLAS |
|---|---|
| Manufacturer Part No | PA.433.ACopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | Re-Reel4842641RL Cut Tape4842641 |
| Technical Datasheet | |
| Antenna Band | - |
| Antenna Type | PCB |
| Frequency Range | 433MHz to 435MHz |
| VSWR | - |
| Gain | -1.15dBi |
| Antenna Mounting | SMD |
| Product Range | - |
| Protocol | ISM |
| Operating Temperature Min | 40°C |
| Operating Temperature Max | 85°C |
| Antenna Polarisation | Linear, Omnidirectional |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Antenna Band | - |
|---|---|
| Frequency Range | 433MHz to 435MHz |
| Gain | -1.15dBi |
| Product Range | - |
| Operating Temperature Min | 40°C |
| Antenna Polarisation | Linear, Omnidirectional |
| Antenna Type | PCB |
|---|---|
| VSWR | - |
| Antenna Mounting | SMD |
| Protocol | ISM |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85177900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
