Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoPC1900.07.0100AQCopy
Manufacturer Standard Lead Time18 weeks
Order Code4842642
Your Part Number
250 In Stock
Need more?
250 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$168.140 |
| 10+ | NT$116.410 |
| 25+ | NT$107.520 |
| 50+ | NT$98.630 |
| 100+ | NT$86.340 |
| 500+ | NT$77.290 |
Price for:Each
Minimum: 1
Multiple: 1
NT$168.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoPC1900.07.0100AQCopy
Manufacturer Standard Lead Time18 weeks
Order Code4842642
Technical Datasheet
Antenna Band-
Antenna TypePCB
Frequency Range973MHz to 983MHz, 1.085GHz to 1.095GHz
VSWR-
Gain1.39dBi, 1.64dBi
Antenna MountingAdhesive / I-Pex MHFI Connector
Product Range-
Protocol-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Antenna PolarisationLinear, Omnidirectional
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Band
-
Frequency Range
973MHz to 983MHz, 1.085GHz to 1.095GHz
Gain
1.39dBi, 1.64dBi
Product Range
-
Operating Temperature Min
-40°C
Antenna Polarisation
Linear, Omnidirectional
Antenna Type
PCB
VSWR
-
Antenna Mounting
Adhesive / I-Pex MHFI Connector
Protocol
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
