Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TAOGLAS |
|---|---|
| Manufacturer Part No | PC303.A.001Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4842640 |
| Your Part Number | |
| Technical Datasheet |
250 In Stock
Need more?
250 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$214.790 |
| 10+ | NT$186.300 |
| 25+ | NT$177.660 |
| 50+ | NT$169.020 |
| 100+ | NT$153.970 |
| 500+ | NT$139.890 |
Price for:Each
Minimum: 1
Multiple: 1
NT$214.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TAOGLAS |
|---|---|
| Manufacturer Part No | PC303.A.001Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4842640 |
| Technical Datasheet | |
| Antenna Band | - |
| Antenna Type | PCB |
| Frequency Range | 1.542GHz, 1.561GHz, 1.57542GHz, 1.57524GHz, 1.602GHz |
| VSWR | 1.5:1 |
| Gain | 3.3dBi, 3.6dBi |
| Antenna Mounting | Adhesive / I-Pex MHFI Connector |
| Product Range | - |
| Protocol | Cellular, GNSS, Wi-Fi |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Antenna Polarisation | Linear, Omnidirectional |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Antenna Band | - |
|---|---|
| Frequency Range | 1.542GHz, 1.561GHz, 1.57542GHz, 1.57524GHz, 1.602GHz |
| Gain | 3.3dBi, 3.6dBi |
| Product Range | - |
| Operating Temperature Min | -40°C |
| Antenna Polarisation | Linear, Omnidirectional |
| Antenna Type | PCB |
|---|---|
| VSWR | 1.5:1 |
| Antenna Mounting | Adhesive / I-Pex MHFI Connector |
| Protocol | Cellular, GNSS, Wi-Fi |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Vietnam Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85177900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
