Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TAOGLAS |
|---|---|
| Manufacturer Part No | TG.13.5111Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4842656 |
| Your Part Number | |
| Technical Datasheet |
46 In Stock
Need more?
46 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$750.320 |
| 5+ | NT$681.980 |
| 10+ | NT$613.640 |
| 50+ | NT$585.630 |
| 100+ | NT$557.620 |
| 250+ | NT$518.250 |
Price for:Each
Minimum: 1
Multiple: 1
NT$750.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TAOGLAS |
|---|---|
| Manufacturer Part No | TG.13.5111Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4842656 |
| Technical Datasheet | |
| Antenna Band | - |
| Antenna Type | Terminal |
| Frequency Range | 617MHz to 698MHz, 3.3GHz to 4.2GHz |
| VSWR | - |
| Gain | 1.81dBi, 1.98dBi, -0.47dBi, 4.97dBi, 4.06dBi, 1.93dBi |
| Antenna Mounting | SMA Connector |
| Product Range | - |
| Protocol | 4G/5GNR, ISM, NB-IoT, LTE Cat-M1, LoRa, Wi-Fi HaLow |
| Antenna Case / Package | 10.7mm x 135.5mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Antenna Polarisation | Linear, Omnidirectional |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Antenna Band | - |
|---|---|
| Frequency Range | 617MHz to 698MHz, 3.3GHz to 4.2GHz |
| Gain | 1.81dBi, 1.98dBi, -0.47dBi, 4.97dBi, 4.06dBi, 1.93dBi |
| Product Range | - |
| Antenna Case / Package | 10.7mm x 135.5mm |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (25-Jun-2025) |
| Antenna Type | Terminal |
|---|---|
| VSWR | - |
| Antenna Mounting | SMA Connector |
| Protocol | 4G/5GNR, ISM, NB-IoT, LTE Cat-M1, LoRa, Wi-Fi HaLow |
| Operating Temperature Min | -40°C |
| Antenna Polarisation | Linear, Omnidirectional |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85177900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
