Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TAOGLAS |
|---|---|
| Manufacturer Part No | TG.66.AN13Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4842647 |
| Your Part Number | |
| Technical Datasheet |
72 In Stock
Need more?
72 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,378.090 |
| 5+ | NT$1,247.940 |
| 10+ | NT$1,117.790 |
| 50+ | NT$1,054.100 |
| 100+ | NT$990.400 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,378.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TAOGLAS |
|---|---|
| Manufacturer Part No | TG.66.AN13Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4842647 |
| Technical Datasheet | |
| Antenna Band | Wide Band |
| Antenna Type | Miniature |
| Frequency Range | 600MHz to 6GHz |
| VSWR | - |
| Gain | 2.64dBi, 3.11dBi, 2.65dBi, 0.15dBi |
| Antenna Mounting | TS9 Connector |
| Product Range | - |
| Protocol | 3G/4G, 5GNR, NB-IoT/Cat M, LTE5200/Wi-Fi 5800 |
| Antenna Case / Package | 9.7mm x 79mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Antenna Polarisation | Linear, Omnidirectional |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Antenna Band | Wide Band |
|---|---|
| Frequency Range | 600MHz to 6GHz |
| Gain | 2.64dBi, 3.11dBi, 2.65dBi, 0.15dBi |
| Product Range | - |
| Antenna Case / Package | 9.7mm x 79mm |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (25-Jun-2025) |
| Antenna Type | Miniature |
|---|---|
| VSWR | - |
| Antenna Mounting | TS9 Connector |
| Protocol | 3G/4G, 5GNR, NB-IoT/Cat M, LTE5200/Wi-Fi 5800 |
| Operating Temperature Min | -40°C |
| Antenna Polarisation | Linear, Omnidirectional |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85177900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
