Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TAOGLAS |
|---|---|
| Manufacturer Part No | WCM.30.01D151Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4842654 |
| Your Part Number | |
| Technical Datasheet |
78 In Stock
Need more?
78 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$890.840 |
| 5+ | NT$809.540 |
| 10+ | NT$728.230 |
| 50+ | NT$695.100 |
| 100+ | NT$661.970 |
| 250+ | NT$617.100 |
Price for:Each
Minimum: 1
Multiple: 1
NT$890.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TAOGLAS |
|---|---|
| Manufacturer Part No | WCM.30.01D151Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4842654 |
| Technical Datasheet | |
| Antenna Band | - |
| Antenna Type | RC Drone |
| Frequency Range | 5GHz to 5.925GHz |
| VSWR | - |
| Gain | 4.82dBi |
| Antenna Mounting | RP SMA Connector |
| Product Range | - |
| Protocol | Wi-Fi/ISM |
| Antenna Case / Package | 34.5mm x 24.8mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Antenna Polarisation | Right Hand Circular, Omnidirectional |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Antenna Band | - |
|---|---|
| Frequency Range | 5GHz to 5.925GHz |
| Gain | 4.82dBi |
| Product Range | - |
| Antenna Case / Package | 34.5mm x 24.8mm |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (25-Jun-2025) |
| Antenna Type | RC Drone |
|---|---|
| VSWR | - |
| Antenna Mounting | RP SMA Connector |
| Protocol | Wi-Fi/ISM |
| Operating Temperature Min | -40°C |
| Antenna Polarisation | Right Hand Circular, Omnidirectional |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85177900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
