Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoCC15-2403SFP-E
Order Code1797040
Product RangeCC-P-E Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$2,151.570 |
| 10+ | NT$2,040.280 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,151.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoCC15-2403SFP-E
Order Code1797040
Product RangeCC-P-E Series
Technical Datasheet
Power Supply ApplicationsITE
Output Power Max15W
No. of Outputs1 Output
Output Voltage - Output 13.3V
Output Current - Output 14.5A
Output Voltage - Output 2-
Output Current - Output 2-
DC / DC Converter TypeDIP
DC / DC Converter Output TypeFixed
Width38.4mm
Height6.8mm
Depth29.6mm
Input Voltage DC Min18V
Input Voltage DC Max36V
Product RangeCC-P-E Series
SVHCLead
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
1 Output
Output Current - Output 1
4.5A
Output Current - Output 2
-
DC / DC Converter Output Type
Fixed
Height
6.8mm
Input Voltage DC Min
18V
Product Range
CC-P-E Series
Output Power Max
15W
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
-
DC / DC Converter Type
DIP
Width
38.4mm
Depth
29.6mm
Input Voltage DC Max
36V
SVHC
Lead
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015684