Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoCCG3-12-05SR.Copy
Manufacturer Standard Lead Time9 weeks
Order Code3993981
Product RangeCCG3 Series
Your Part Number
20 In Stock
Need more?
20 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$588.990 |
Price for:Each
Minimum: 1
Multiple: 1
NT$588.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoCCG3-12-05SR.Copy
Manufacturer Standard Lead Time9 weeks
Order Code3993981
Product RangeCCG3 Series
Technical Datasheet
DC / DC Converter TypeDIP
Output Voltage - Output 15V
Depth15.7mm
Product RangeCCG3 Series
SVHCLead (17-Jan-2023)
Technical Specifications
DC / DC Converter Type
DIP
Depth
15.7mm
SVHC
Lead (17-Jan-2023)
Output Voltage - Output 1
5V
Product Range
CCG3 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005216
