Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoCUS1000M-24Copy
Manufacturer Standard Lead Time40 weeks
Order Code4629491
Product RangeCUS1000M Series
Your Part Number
58 In Stock
Need more?
58 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$12,855.380 |
| 5+ | NT$11,569.840 |
Price for:Each
Minimum: 1
Multiple: 1
NT$12,855.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoCUS1000M-24Copy
Manufacturer Standard Lead Time40 weeks
Order Code4629491
Product RangeCUS1000M Series
Technical Datasheet
Power Supply ApplicationsITE, Industrial, Medical & LED Lighting
No. of Outputs1Outputs
Output Power Max1.0008kW
Output Voltage - Output 124V
Output Current - Output 141.7A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC85V AC to 265V AC
Power Supply Output TypeFixed
Product RangeCUS1000M Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
CUS1000M-24 is a CUS1000M series AC-DC power supply. It has medical (IEC 60601-1) and audio/video, information and communication technology equipment (IEC 62368-1) certifications. A variable speed fan, 5V/2A standby voltage, remote on/off, remote sense and a power good signal is standard. It includes overcurrent, overvoltage, overtemperature protection. Approvals are IEC/EN/UL62368-1, 60601-1 and ES60601-1.
- Medical certifications (2 x MOPP), generally required for B and BF type medical equipment
- <0.250mA leakage current, simpler system compliance, 5 years warranty
- Class B conducted and radiated EMI, easier system EMC compliance
- Compact 3.3 x 6.7 x 1.67” size, space saving in end equipment
- Variable speed cooling fan, lower audible noise, screw terminals signals: JST B8B PHDSS connectors
- Operating input voltage range from 85 to 265VAC (derate linearly to 90% load from 90 to 85)
- 24V nominal output voltage, 41.7A maximum current
- 1000.8W maximum power, 935 / 95% efficiency (115 / 230VAC)
- Input frequency range from 47 to 63Hz, <0.6W at 230VAC typ no load power consumption
- Operating temperature (-25°C start-up) range from -20 to +70°C, 171 x 85 x 42.5mm size (LxWxH)
Technical Specifications
Power Supply Applications
ITE, Industrial, Medical & LED Lighting
Output Power Max
1.0008kW
Output Current - Output 1
41.7A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (07-Nov-2024)
No. of Outputs
1Outputs
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 265V AC
Product Range
CUS1000M Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.85
