Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoDRB240-48-1Copy
Manufacturer Standard Lead Time16 weeks
Order Code4853323
Product RangeDRB Series
Your Part Number
7 In Stock
Need more?
7 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$3,989.340 |
| 5+ | NT$3,753.850 |
| 10+ | NT$3,521.310 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,989.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoDRB240-48-1Copy
Manufacturer Standard Lead Time16 weeks
Order Code4853323
Product RangeDRB Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
No. of Outputs1 Output
Output Power Max240W
Output Voltage - Output 148V
Output Current - Output 15A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeFixed
Product RangeDRB Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
DRB240-48-1 is a DRB240 series DIN rail mount single phase power supply. It supports the growing trend for simple and economically priced DIN power supplies for industrial and process control applications. This combines low cost, reliability and compact dimensions with energy saving efficiencies of up to 93%. Conservatively rated electrolytic capacitor temperatures offer improved field life-times of up to 10 years. It includes overcurrent, overvoltage and overtemperature protection. Applications include industrial, test, semi-fab. Certified by IEC/EN/CSA/UL62368-1, 60950-1, UL508.
- Input voltage range from 85 to 264V AC (derate linearly to 88.7% load from 100 to 85VAC)
- Output voltage is 48V, maximum current is 5A, maximum power is 240W
- Efficiency is >90 / 92% (120/230V AC, 100% load)
- High efficiency, lowers operating costs and improves thermal performance
- Narrow case widths, increases available space on the DIN rail
- Curve B radiated and conducted EMI, reduced electrical noise in the system
- Long E-capacitor life, improved field life
- Switching frequency is 76 - 142kHz (output converter), 3 years warranty
- Aluminium sides and back, steel wrap around cover case
- Operating temperature range from -25 to +70°C, 1.61 x 4.88 x 4.92inch (40.89 x 123.95 x 124.96mm) size
Technical Specifications
Power Supply Applications
ITE & Industrial
Output Power Max
240W
Output Current - Output 1
5A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
48V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
DRB Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.75
