Print Page
GEN20-38/LN
AC/DC Front End Power Supply (PSU), ITE, Industrial & Laboratory Equipment, 1 Output, Fixed
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoGEN20-38/LNCopy
Manufacturer Standard Lead Time13 weeks
Order Code4739089
Product RangeGenesys Series
Your Part Number
8 In Stock
Need more?
3 Delivery in 1-2 Business Days(SG stock)
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$96,472.600 |
Price for:Each
Minimum: 1
Multiple: 1
NT$96,472.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoGEN20-38/LNCopy
Manufacturer Standard Lead Time13 weeks
Order Code4739089
Product RangeGenesys Series
Technical Datasheet
Power Supply ApplicationsITE, Industrial & Laboratory Equipment
No. of Outputs1 Output
Power Supply Output TypeFixed
Output Power Max760W
Output Voltage Nom20V
Output Current Max38A
Product RangeGenesys Series
Input Voltage VAC85V AC to 265V AC
SVHCNo SVHC (25-Jun-2025)
Product Overview
GEN20-38/LN is a Genesys™ family programmable DC power supply. The Genesys™ family of programmable power supply sets a new standard for flexible, reliable, AC/DC power systems in OEM, industrial and laboratory applications.
- Wide range input (85 - 265V AC continuous, single phase, 47/63Hz)
- Built-in RS-232/RS-485 interface standard, last-setting memory
- Front panel lock selectable from front panel or software
- Reliable encoders for voltage and current adjustment
- Constant voltage/constant current auto-crossover
- Independent remote ON/OFF and remote enable/disable
- Five year warranty
- 0~20V DC output voltage
- 0~38A output current
- 760W output power
Technical Specifications
Power Supply Applications
ITE, Industrial & Laboratory Equipment
Power Supply Output Type
Fixed
Output Voltage Nom
20V
Product Range
Genesys Series
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1 Output
Output Power Max
760W
Output Current Max
38A
Input Voltage VAC
85V AC to 265V AC
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7
