Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoGEN300-5
Order Code4739091
Product RangeGenesys Series
Your Part Number
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$115,126.600 |
Price for:Each
Minimum: 1
Multiple: 1
NT$115,126.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoGEN300-5
Order Code4739091
Product RangeGenesys Series
Technical Datasheet
Power Supply ApplicationsITE, Industrial & Laboratory Equipment
No. of Outputs1 Output
Power Supply Output TypeFixed
Output Power Max1.5kW
Output Voltage Nom300V
Output Current Max5A
Product RangeGenesys Series
Input Voltage VAC85V AC to 265V AC
SVHCNo SVHC (25-Jun-2025)
Product Overview
GEN300-5 is a Genesys™ family programmable DC power supply. The Genesys™ family of programmable power supply sets a new standard for flexible, reliable, AC/DC power systems in OEM, industrial and laboratory applications.
- Wide range input (85 - 265V AC continuous, single phase, 47/63Hz)
- Built-in RS-232/RS-485 interface standard, last-setting memory
- Front panel lock selectable from front panel or software
- Reliable encoders for voltage and current adjustment
- Constant voltage/constant current auto-crossover
- Independent remote ON/OFF and remote enable/disable
- Five year warranty
- 0~300V DC output voltage
- 0~5A output current
- 1500W output power
Technical Specifications
Power Supply Applications
ITE, Industrial & Laboratory Equipment
Power Supply Output Type
Fixed
Output Voltage Nom
300V
Product Range
Genesys Series
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1 Output
Output Power Max
1.5kW
Output Current Max
5A
Input Voltage VAC
85V AC to 265V AC
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.5