Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoGQA2W010A120V-0P7-RCopy
Manufacturer Standard Lead Time22 weeks
Order Code4750902
Product RangeGQA120 Series
Your Part Number
9 In Stock
Need more?
9 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$5,181.070 |
| 10+ | NT$5,005.630 |
Price for:Each
Minimum: 1
Multiple: 1
NT$5,181.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoGQA2W010A120V-0P7-RCopy
Manufacturer Standard Lead Time22 weeks
Order Code4750902
Product RangeGQA120 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeQuarter Brick
Input Ratio4:1
Output Power Max120W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 110A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage3kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed, Adjustable
Width49.5mm
Height12.7mm
Depth60.6mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeGQA120 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
10A
Output Current - Output 2
-
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
12.7mm
Input Voltage DC Min
9V
Product Range
GQA120 Series
DC / DC Converter Type
Quarter Brick
Output Power Max
120W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
24V
Width
49.5mm
Depth
60.6mm
Input Voltage DC Max
36V
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12096
